-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3823DW-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SOIC Min Qty: 99 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22986 In Stock |
|
$3.0600 | Buy Now |
DISTI #
296-11263-5-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SOIC Min Qty: 99 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1373 | Buy Now |
DISTI #
595-UC3823DW
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 270 |
|
$2.8400 / $5.6700 | Buy Now |
DISTI #
J56:1989_00023509
|
Arrow Electronics | Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks | Europe - 40 |
|
$2.4600 | Buy Now |
|
Rochester Electronics | UC3823 High Speed PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 2653 |
|
RFQ | |
DISTI #
UC3823DW
|
TME | IC: PMIC, PWM controller, SO16, 0÷70°C, 9.2÷30V, tube, SMPS, 0÷85% Min Qty: 1 | 24 |
|
$3.7200 / $5.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3823DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3823DW
Texas Instruments
30-V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 33 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3823DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3823DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3823DWTR | 30-V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3823DW vs UC3823DWTR |
UC3823DWTRG4 | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | UC3823DW vs UC3823DWTRG4 |
UC3823DWG4 | 30-V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3823DW vs UC3823DWG4 |
UC2823DWG4 | High Speed PWM Controller 16-SOIC -25 to 85 | Texas Instruments | UC3823DW vs UC2823DWG4 |
UC2823DWTRG4 | 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 80% duty cycle , -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | UC3823DW vs UC2823DWTRG4 |
UC3823DW/80870 | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Texas Instruments | UC3823DW vs UC3823DW/80870 |
UC2823DW | 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 80% duty cycle , -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | UC3823DW vs UC2823DW |