Part Details for UC3717N by Texas Instruments
Overview of UC3717N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Price & Stock for UC3717N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Stepper Motor Drive Circuit | 3000 |
|
RFQ |
Part Details for UC3717N
UC3717N CAD Models
UC3717N Part Data Attributes:
|
UC3717N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3717N
Texas Instruments
Stepper Motor Drive Circuit 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 10V TO 40V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3717N
This table gives cross-reference parts and alternative options found for UC3717N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3717N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3717NC | Motion Control Electronic, BIPolar, PDIP16, | Unitrode Corp (RETIRED) | UC3717N vs UC3717NC |
UC2717N | STEPPER MOTOR CONTROLLER, 1A, PDIP16, PLASTIC, DIP-16 | Texas Instruments | UC3717N vs UC2717N |
UC3717NE | Motion Control Electronic, BIPolar, PDIP16, | Unitrode Corp (RETIRED) | UC3717N vs UC3717NE |
5962-9474601MEX | Stepper Motor Controller, 1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC3717N vs 5962-9474601MEX |
UC1717JP | STEPPER MOTOR CONTROLLER, 1A, CDIP16 | Texas Instruments | UC3717N vs UC1717JP |
UC1717N | STEPPER MOTOR CONTROLLER, 0.8A, PDIP16, PLASTIC, DIP-16 | Texas Instruments | UC3717N vs UC1717N |
UC3717NE | Motion Control Electronic, BIPolar, PDIP16, | Unitrode Corporation | UC3717N vs UC3717NE |
UC3717NB | Motion Control Electronic, BIPolar, PDIP16, | Unitrode Corp (RETIRED) | UC3717N vs UC3717NB |
UC3717JP | STEPPER MOTOR CONTROLLER, 1A, CDIP16 | Texas Instruments | UC3717N vs UC3717JP |
UC1717J883B | Stepper Motor Drive Circuit 16-CDIP -55 to 125 | Texas Instruments | UC3717N vs UC1717J883B |