Part Details for UC3717J by Texas Instruments
Overview of UC3717J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Agriculture Technology
Robotics and Drones
Price & Stock for UC3717J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Stepper Motor Controller, 1A, BIPolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$5.0900 / $5.9900 | Buy Now |
Part Details for UC3717J
UC3717J CAD Models
UC3717J Part Data Attributes
|
UC3717J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3717J
Texas Instruments
Stepper Motor Drive Circuit 16-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3717J
This table gives cross-reference parts and alternative options found for UC3717J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3717J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1717JP | STEPPER MOTOR CONTROLLER, 1A, CDIP16 | Texas Instruments | UC3717J vs UC1717JP |
UC3717NE | Motion Control Electronic, BIPolar, PDIP16, | Unitrode Corp (RETIRED) | UC3717J vs UC3717NE |
UC3717N | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | UC3717J vs UC3717N |
5962-9474601MEA | Stepper Motor Controller, 1A, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC3717J vs 5962-9474601MEA |
UC2717J | Stepper Motor Drive Circuit 16-CDIP -40 to 85 | Texas Instruments | UC3717J vs UC2717J |
5962-9474601MEX | Stepper Motor Controller, 1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC3717J vs 5962-9474601MEX |
UC3717JP | STEPPER MOTOR CONTROLLER, 1A, CDIP16 | Texas Instruments | UC3717J vs UC3717JP |
UC3717NB | Motion Control Electronic, BIPolar, PDIP16, | Unitrode Corp (RETIRED) | UC3717J vs UC3717NB |