Datasheets
UC3704N by: Texas Instruments

SPECIALTY ANALOG CIRCUIT, PDIP16, DIP-16

Part Details for UC3704N by Texas Instruments

Overview of UC3704N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for UC3704N

UC3704N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC3704N Part Data Attributes

UC3704N Texas Instruments
Buy Now Datasheet
Compare Parts:
UC3704N Texas Instruments SPECIALTY ANALOG CIRCUIT, PDIP16, DIP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDIP-T16
Length 19.3 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 4.2 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3704N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3704N by Texas Instruments

Select Manufacturer
Which Manufacturer of UC3704N would you like to use for your alert(s)?
  • Please alert me when UC3704N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3704N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3704N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3704N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3704N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3704N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: