-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced PWM Motor Controller 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3638DWTR | Texas Instruments | Advanced PWM Motor Controller 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44033-1-ND
|
DigiKey | IC MOTOR DRIVER 10V-36V 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
815 In Stock |
|
$3.9924 / $5.8000 | Buy Now |
DISTI #
595-UC3638DWTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Advanced PWM Motor Controller RoHS: Compliant | 1752 |
|
$3.9900 / $4.8700 | Buy Now |
DISTI #
64966702
|
Verical | PWM Motor Controller 20-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2132 | Americas - 1507 |
|
$4.0960 / $4.2000 | Buy Now |
|
Quest Components | 980 |
|
$4.9440 / $9.8880 | Buy Now | |
|
Rochester Electronics | UC3638 Advanced PWM Motor Controller RoHS: Compliant Status: Active Min Qty: 1 | 1391 |
|
$3.9600 / $4.6600 | Buy Now |
DISTI #
C1S746204424331
|
Chip1Stop | Motor Drivers, Controllers RoHS: Compliant pbFree: Yes | 1517 |
|
$4.1300 / $4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3638DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3638DWTR
Texas Instruments
Advanced PWM Motor Controller 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3638DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3638DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3638DWG4 | Advanced PWM Motor Controller 20-SOIC 0 to 70 | Texas Instruments | UC3638DWTR vs UC3638DWG4 |
UC2638DWTRG4 | BRUSH DC MOTOR CONTROLLER, 0.5A, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UC3638DWTR vs UC2638DWTRG4 |
UC2638DWG4 | Advanced PWM Motor Controller 20-SOIC -40 to 85 | Texas Instruments | UC3638DWTR vs UC2638DWG4 |
UC3638DWTRG4 | BRUSH DC MOTOR CONTROLLER, 0.5A, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UC3638DWTR vs UC3638DWTRG4 |
UC2638DW | Advanced PWM Motor Controller 20-SOIC -40 to 85 | Texas Instruments | UC3638DWTR vs UC2638DW |
UC2638DWTR | Advanced PWM Motor Controller 20-SOIC -40 to 85 | Texas Instruments | UC3638DWTR vs UC2638DWTR |
UC3638DW | Advanced PWM Motor Controller 20-SOIC 0 to 70 | Texas Instruments | UC3638DWTR vs UC3638DW |