Part Details for UC3578N by Unitrode Corporation
Overview of UC3578N by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3578N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC3578 Buck Pulse Width Modulator Stepdown Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$3.8900 / $4.5700 | Buy Now |
Part Details for UC3578N
UC3578N CAD Models
UC3578N Part Data Attributes
|
UC3578N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3578N
Unitrode Corporation
Switching Controller Voltage-mode 0.8A 100kHz Switching Freq-Max BIPolar PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 14 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |