Part Details for UC3525ADWG4 by Texas Instruments
Results Overview of UC3525ADWG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3525ADWG4 Information
UC3525ADWG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC3525ADWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC3525ADWG4
|
Mouser Electronics | Switching Controllers Regulating Pulse Wid th Modulator ALT 595-UC3525ADW RoHS: Compliant | 689 |
|
$1.1600 / $3.6600 | Buy Now |
|
Quest Components | 32 |
|
$2.2000 / $3.5200 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 590 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOP 16SOIC | 40000 |
|
$0.9570 / $1.4354 | Buy Now |
Part Details for UC3525ADWG4
UC3525ADWG4 CAD Models
UC3525ADWG4 Part Data Attributes
|
UC3525ADWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3525ADWG4
Texas Instruments
35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC3525ADWG4
This table gives cross-reference parts and alternative options found for UC3525ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3525ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3525BDWTR | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16, | UC3525ADWG4 vs UC3525BDWTR |
UC3525BDWG4 | Texas Instruments | Check for Price | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | UC3525ADWG4 vs UC3525BDWG4 |
UC3525BDWTRG4 | Texas Instruments | Check for Price | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | UC3525ADWG4 vs UC3525BDWTRG4 |
UC2525ADWTR | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, PDSO16, SOIC-16 | UC3525ADWG4 vs UC2525ADWTR |
UC3525BDW | Texas Instruments | $3.1743 | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | UC3525ADWG4 vs UC3525BDW |
UC2525ADW | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, PDSO16, SOIC-16 | UC3525ADWG4 vs UC2525ADW |
UC2525ADWTR | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, PDSO16, SOIC-16 | UC3525ADWG4 vs UC2525ADWTR |
UC2525ADW | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, PDSO16, SOIC-16 | UC3525ADWG4 vs UC2525ADW |