Part Details for UC3525ADW by Unitrode Corporation
Results Overview of UC3525ADW by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3525ADW Information
UC3525ADW by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3525ADWG4 | Texas Instruments | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | |
UC3525ADWTR | Texas Instruments | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | |
UC3525ADWTRG4 | Texas Instruments | Regulating Pulse Width Modulators 16-SOIC 0 to 70 |
Price & Stock for UC3525ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC3525A Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$1.0600 / $1.2500 | Buy Now |
|
ComSIT USA | REGULATING PULSE WIDTH MODULATOR Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1889 |
|
RFQ |
Part Details for UC3525ADW
UC3525ADW CAD Models
UC3525ADW Part Data Attributes
|
UC3525ADW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3525ADW
Unitrode Corporation
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |