Part Details for UC3524AJ by STMicroelectronics
Overview of UC3524AJ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3524AJ | Texas Instruments | Advanced Regulating Pulse Width Modulators 16-CDIP 0 to 70 |
Part Details for UC3524AJ
UC3524AJ CAD Models
UC3524AJ Part Data Attributes
|
UC3524AJ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3524AJ
STMicroelectronics
0.00002A DUAL SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CERAMIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH AND WIDTH ARE MAX VALUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.00002 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for UC3524AJ
This table gives cross-reference parts and alternative options found for UC3524AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3524AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC1524AJ | Texas Instruments | Check for Price | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | UC3524AJ vs UC1524AJ |
UC1524AJ/80503 | Texas Instruments | Check for Price | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | UC3524AJ vs UC1524AJ/80503 |
UC2524AJ | STMicroelectronics | Check for Price | 0.00002A CDIP16, CERAMIC, DIP-6 | UC3524AJ vs UC2524AJ |
5962-8764502EA | Texas Instruments | $12.9845 | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | UC3524AJ vs 5962-8764502EA |
UC1524AJ883B | Texas Instruments | $11.6826 | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | UC3524AJ vs UC1524AJ883B |
IP2524N | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.05A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | UC3524AJ vs IP2524N |
UC2524AJ | Texas Instruments | Check for Price | Advanced Regulating Pulse Width Modulators 16-CDIP -40 to 85 | UC3524AJ vs UC2524AJ |