Part Details for UC3524ADWG4 by Texas Instruments
Results Overview of UC3524ADWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3524ADWG4 Information
UC3524ADWG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UC3524ADWG4
UC3524ADWG4 CAD Models
UC3524ADWG4 Part Data Attributes
|
UC3524ADWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3524ADWG4
Texas Instruments
Advanced Regulating Pulse Width Modulators 16-SOIC 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC3524ADWG4
This table gives cross-reference parts and alternative options found for UC3524ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3524ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3524ADWTR | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDSO16, | UC3524ADWG4 vs UC3524ADWTR |
CS3524AGDWR16 | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO16, SOP-16 | UC3524ADWG4 vs CS3524AGDWR16 |
LM3524DM | National Semiconductor Corporation | Check for Price | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SMT-16, Switching Regulator or Controller | UC3524ADWG4 vs LM3524DM |
CS3524AGDW16 | onsemi | Check for Price | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | UC3524ADWG4 vs CS3524AGDW16 |
UC3524ADW | Texas Instruments | $1.7434 | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70 | UC3524ADWG4 vs UC3524ADW |
LM3524DM/NOPB | National Semiconductor Corporation | Check for Price | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SMT-16, Switching Regulator or Controller | UC3524ADWG4 vs LM3524DM/NOPB |
UC3524ADWTR | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDSO16, | UC3524ADWG4 vs UC3524ADWTR |
UC2524ADWTR | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16 | UC3524ADWG4 vs UC2524ADWTR |