UC29432D
Description: Analog Circuit, BIPolar, PDSO8,

Overview of UC29432D by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for UC29432D by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UC29432D-ND
DigiKey PRECISION ANALOG CONTROLLER, SOI Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 150
In Stock
  • 23 $13.1500
$13.1500 Buy Now
Rochester Electronics UC29432 Precision Analog Controller RoHS: Compliant Status: Active Min Qty: 1 150
  • 1 $13.2700
  • 25 $13.0100
  • 100 $12.4800
  • 500 $11.9500
  • 1,000 $11.2800
$11.2800 / $13.2700 Buy Now

CAD Models for UC29432D by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC29432D by Unitrode Corporation

UC29432D
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. UC29432D
    Unitrode Corporation
    Analog Circuit, BIPolar, PDSO8,
    VS

Related Parts for UC29432D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC29432D by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC29432D by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UC29432D would you like to use for your alert(s)?
  • Please alert me when UC29432D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC29432D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC29432D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC29432D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC29432D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC29432D by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: