-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35V load share controller, -40°C to 85°C 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34733-5-ND
|
DigiKey | IC LOAD SHARE CONTROLLER 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
80 In Stock |
|
$7.3088 / $8.4900 | Buy Now |
DISTI #
595-UC2907N
|
Mouser Electronics | Power Management Specialized - PMIC LOAD SHARE CONTROLLER RoHS: Compliant | 88 |
|
$4.8100 / $8.4700 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | LOAD-SHARING REGULATION CONTROLLER, 16 Pin, DIP | 105 |
|
$6.6739 / $10.8225 | Buy Now |
DISTI #
UC2907N
|
TME | IC: PMIC, load share controller, DIP16, -40÷85°C, 3.7÷35V, tube Min Qty: 1 | 8 |
|
$5.9000 / $8.2500 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, load share controller, DIP16, -40÷85°C, 3.7÷35V, tube | 2775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2907N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2907N
Texas Instruments
35V load share controller, -40°C to 85°C 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 35 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2907N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2907N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2907N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC2907N vs UC2907N |
UC3907J | Load Share Controller 16-CDIP 0 to 70 | Texas Instruments | UC2907N vs UC3907J |
5962-9320601MEA | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | UC2907N vs 5962-9320601MEA |
5962-9320601MEX | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | UC2907N vs 5962-9320601MEX |
5962-9320601MEX | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC2907N vs 5962-9320601MEX |
UC3907NG4 | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC2907N vs UC3907NG4 |
UC2907NG4 | 35V load share controller, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC2907N vs UC2907NG4 |
5962-9320601MEA | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC2907N vs 5962-9320601MEA |
UC3907N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC2907N vs UC3907N |
UC3907J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC2907N vs UC3907J |