Part Details for UC2906Q by Unitrode Corporation
Overview of UC2906Q by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UC2906Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2906Q-ND
|
DigiKey | IC BATT CHG PWR SUP SUPPORT CIRC Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
448 In Stock |
|
$3.5900 | Buy Now |
|
Rochester Electronics | UC2906 Linear Lead-Acid Battery Charger ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 448 |
|
$3.0700 / $3.6200 | Buy Now |
Part Details for UC2906Q
UC2906Q CAD Models
UC2906Q Part Data Attributes
|
UC2906Q
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2906Q
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.7 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |