Part Details for UC2902N by Texas Instruments
Overview of UC2902N by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2902N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC2902N
|
Mouser Electronics | Power Management Specialized - PMIC LOAD SHARE CONTROLLER RoHS: Compliant | 61 |
|
$3.9600 / $6.9800 | Buy Now |
DISTI #
86040450
|
Verical | Controller -0.3V to 20V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0501 | Americas - 1300 |
|
$4.2875 / $4.9500 | Buy Now |
DISTI #
86041788
|
Verical | Controller -0.3V to 20V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0601 | Americas - 1178 |
|
$4.2875 / $4.9500 | Buy Now |
DISTI #
86034811
|
Verical | Controller -0.3V to 20V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0701 | Americas - 611 |
|
$4.2875 / $4.9500 | Buy Now |
DISTI #
86052036
|
Verical | Controller -0.3V to 20V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1001 | Americas - 78 |
|
$4.2875 / $4.9500 | Buy Now |
|
Rochester Electronics | UC2902 Load Share Controller RoHS: Compliant Status: Active Min Qty: 1 | 3212 |
|
$3.4300 / $4.0400 | Buy Now |
Part Details for UC2902N
UC2902N CAD Models
UC2902N Part Data Attributes
|
UC2902N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2902N
Texas Instruments
20V load share controller, -40°C to 85°C 8-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.78 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2902N
This table gives cross-reference parts and alternative options found for UC2902N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2902N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3902N | Texas Instruments | $2.8221 | 20V load share controller, 0°C to 70°C 8-PDIP 0 to 70 | UC2902N vs UC3902N |
UC1902J | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP8, | UC2902N vs UC1902J |
UC2902NG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, GREEN, DIP-8 | UC2902N vs UC2902NG4 |