-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20V load share controller, -40°C to 85°C 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27151-5-ND
|
DigiKey | IC LOAD SHARE CONTROLLER 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
9 In Stock |
|
$3.2338 / $5.7600 | Buy Now |
DISTI #
595-UC2902D
|
Mouser Electronics | Power Management Specialized - PMIC LOAD SHARE CONTROLLER RoHS: Compliant | 234 |
|
$3.1500 / $5.7600 | Buy Now |
DISTI #
86297509
|
Verical | Controller -0.3V to 20V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 1001 | Americas - 10857 |
|
$3.5375 / $4.0750 | Buy Now |
DISTI #
86293736
|
Verical | Controller -0.3V to 20V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 1101 | Americas - 580 |
|
$3.5375 / $4.0750 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, BIPOLAR, PDSO8 | 17 |
|
$4.2504 / $5.7960 | Buy Now |
|
Rochester Electronics | UC2902 Load Share Controller RoHS: Compliant Status: Active Min Qty: 1 | 11450 |
|
$2.8300 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2902D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2902D
Texas Instruments
20V load share controller, -40°C to 85°C 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDER VOLTAGE LOCKOUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2902D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2902D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2902DG4 | Texas Instruments | Check for Price | 20V load share controller, -40°C to 85°C 8-SOIC -40 to 85 | UC2902D vs UC2902DG4 |