Part Details for UC2886D by Texas Instruments
Overview of UC2886D by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2886D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2886D-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
17924 In Stock |
|
$5.2800 | Buy Now |
DISTI #
296-34729-5-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
26 In Stock |
|
$6.2550 / $7.3700 | Buy Now |
DISTI #
86040430
|
Verical | Current Mode PWM Controller 1.5A 16-Pin SOIC Tube Min Qty: 61 Package Multiple: 1 Date Code: 0701 | Americas - 8364 |
|
$5.4000 / $6.2250 | Buy Now |
DISTI #
86041777
|
Verical | Current Mode PWM Controller 1.5A 16-Pin SOIC Tube Min Qty: 61 Package Multiple: 1 Date Code: 0501 | Americas - 6410 |
|
$5.4000 / $6.2250 | Buy Now |
DISTI #
86050060
|
Verical | Current Mode PWM Controller 1.5A 16-Pin SOIC Tube Min Qty: 61 Package Multiple: 1 Date Code: 1301 | Americas - 1750 |
|
$5.4000 / $6.2250 | Buy Now |
DISTI #
86041431
|
Verical | Current Mode PWM Controller 1.5A 16-Pin SOIC Tube Min Qty: 61 Package Multiple: 1 Date Code: 0601 | Americas - 680 |
|
$5.4000 / $6.2250 | Buy Now |
DISTI #
86052034
|
Verical | Current Mode PWM Controller 1.5A 16-Pin SOIC Tube Min Qty: 61 Package Multiple: 1 Date Code: 0401 | Americas - 680 |
|
$5.4000 / $6.2250 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 1.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17955 |
|
$4.3200 / $5.0800 | Buy Now |
Part Details for UC2886D
UC2886D CAD Models
UC2886D Part Data Attributes
|
UC2886D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2886D
Texas Instruments
1.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC2886D
This table gives cross-reference parts and alternative options found for UC2886D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2886D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2886N | Texas Instruments | Check for Price | 1.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16 | UC2886D vs UC2886N |
UC1886J | Texas Instruments | Check for Price | 1.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, CDIP16 | UC2886D vs UC1886J |
UC3886NG4 | Texas Instruments | Check for Price | IC 1.5 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | UC2886D vs UC3886NG4 |
UC1886J | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, CDIP16, | UC2886D vs UC1886J |
UC2886DG4 | Texas Instruments | Check for Price | 1.5A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | UC2886D vs UC2886DG4 |
UC3886DTRG4 | Texas Instruments | Check for Price | 1.5A SWITCHING CONTROLLER, 110kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | UC2886D vs UC3886DTRG4 |