Datasheets
UC2871NG4 by: Texas Instruments

Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85

Part Details for UC2871NG4 by Texas Instruments

Overview of UC2871NG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UC2871NG4

UC2871NG4 CAD Models

UC2871NG4 Part Data Attributes

UC2871NG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
UC2871NG4 Texas Instruments Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP18,.3
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type FLUORESCENT LIGHT CONTROLLER
Control Mode CURRENT-MODE
Control Technique RESONANT CONTROL
Input Voltage-Max 20 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T18
JESD-609 Code e4
Length 22.48 mm
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 78 kHz
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for UC2871NG4

This table gives cross-reference parts and alternative options found for UC2871NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2871NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC1871J/883B Fluorescent Light Controller, 200kHz Switching Freq-Max, CDIP18, Unitrode Corp (RETIRED) UC2871NG4 vs UC1871J/883B
UC1871J/883BC FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 Texas Instruments UC2871NG4 vs UC1871J/883BC
5962-9462201MVX FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 Texas Instruments UC2871NG4 vs 5962-9462201MVX
5962-9462201MVX Fluorescent Light Controller, Current-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corp (RETIRED) UC2871NG4 vs 5962-9462201MVX
UC2871J FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 Texas Instruments UC2871NG4 vs UC2871J
UC3871N FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, MS-001AC, DIP-18 Rochester Electronics LLC UC2871NG4 vs UC3871N
UC2871N FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, MS-001AC, DIP-18 Rochester Electronics LLC UC2871NG4 vs UC2871N
UC3871N Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70 Texas Instruments UC2871NG4 vs UC3871N
UC2871N Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85 Texas Instruments UC2871NG4 vs UC2871N
5962-9462201MVA Fluorescent Light Controller, Current-mode, 200kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corp (RETIRED) UC2871NG4 vs 5962-9462201MVA
Part Number Description Manufacturer Compare
UC1871J/883B Fluorescent Light Controller, 200kHz Switching Freq-Max, CDIP18, Unitrode Corp (RETIRED) UC2871NG4 vs UC1871J/883B
UC1871J Resonant Fluorescent Lamp Driver 18-CDIP -55 to 125 Texas Instruments UC2871NG4 vs UC1871J
UC1871J/883BC FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 Texas Instruments UC2871NG4 vs UC1871J/883BC
5962-9462201MVX Fluorescent Light Controller, Current-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corp (RETIRED) UC2871NG4 vs 5962-9462201MVX
UC2871J FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 Texas Instruments UC2871NG4 vs UC2871J
5962-9462201MVA Fluorescent Light Controller, Current-mode, 200kHz Switching Freq-Max, BIPolar, CDIP18, Unitrode Corp (RETIRED) UC2871NG4 vs 5962-9462201MVA
UC2871N Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85 Texas Instruments UC2871NG4 vs UC2871N
UC3871N FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, MS-001AC, DIP-18 Rochester Electronics LLC UC2871NG4 vs UC3871N
UC3871N Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70 Texas Instruments UC2871NG4 vs UC3871N

UC2871NG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2871NG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2871NG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2871NG4 would you like to use for your alert(s)?
  • Please alert me when UC2871NG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2871NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2871NG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2871NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2871NG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2871NG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: