Part Details for UC284XBD1R2 by onsemi
Overview of UC284XBD1R2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC284XBD1R2
UC284XBD1R2 CAD Models
UC284XBD1R2 Part Data Attributes:
|
UC284XBD1R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC284XBD1R2
onsemi
8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.05 V | |
Input Voltage-Min | 4.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 8.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC284XBD1R2
This table gives cross-reference parts and alternative options found for UC284XBD1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC284XBD1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC384XBVNG | 8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, LEAD FREE, DIP-8 | onsemi | UC284XBD1R2 vs UC384XBVNG |
UC284XBNG | 8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, LEAD FREE, DIP-8 | onsemi | UC284XBD1R2 vs UC284XBNG |
UC384XBVDG | 8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, LEAD FREE, SOIC-14 | onsemi | UC284XBD1R2 vs UC384XBVDG |
UC384XBDG | 8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, LEAD FREE, SOIC-14 | onsemi | UC284XBD1R2 vs UC384XBDG |
UC384XBD1R2 | 8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | UC284XBD1R2 vs UC384XBD1R2 |
UC284XBD1 | IC 8.8 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8, Switching Regulator or Controller | onsemi | UC284XBD1R2 vs UC284XBD1 |
UC384XBD1G | 8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, LEAD FREE, SOIC-8 | onsemi | UC284XBD1R2 vs UC384XBD1G |
UC384XBNG | IC 8.8 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, LEAD FREE, DIP-8, Switching Regulator or Controller | onsemi | UC284XBD1R2 vs UC384XBNG |
UC284XBDR2 | 8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | onsemi | UC284XBD1R2 vs UC284XBDR2 |
UC384XBVDR2G | 8.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, LEAD FREE, SOIC-14 | onsemi | UC284XBD1R2 vs UC384XBVDR2G |