Part Details for UC2849N by Texas Instruments
Overview of UC2849N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2849N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 0.3A, 550kHz Switching Freq-Max, BIPolar, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1050 |
|
$4.9600 / $5.8400 | Buy Now |
Part Details for UC2849N
UC2849N CAD Models
UC2849N Part Data Attributes
|
UC2849N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2849N
Texas Instruments
0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDIP24, GREEN, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UC2849N
This table gives cross-reference parts and alternative options found for UC2849N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2849N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1849J | Secondary Side Average Current Mode Controller 24-CDIP -55 to 125 | Texas Instruments | UC2849N vs UC1849J |
UC2849J | 0.25A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP24, CERAMIC, DIP-24 | Texas Instruments | UC2849N vs UC2849J |
UC3849N | 0.3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP24 | Texas Instruments | UC2849N vs UC3849N |