-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0901
|
Newark | Pwm Cntrl, 25V, 250Khz, 5Vref, 14Soic, Input Voltage:-, Output Voltage:13.4V, Output Current:200Ma, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Frequency:250Khz, Operating Rohs Compliant: Yes |Onsemi UC2843BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85952978
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1218 Package Multiple: 1 Date Code: 2301 | Americas - 31350 |
|
$0.3080 | Buy Now |
DISTI #
85953279
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1218 Package Multiple: 1 Date Code: 1101 | Americas - 3073 |
|
$0.3080 | Buy Now |
DISTI #
85953226
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1218 Package Multiple: 1 Date Code: 1701 | Americas - 2860 |
|
$0.3080 | Buy Now |
|
Rochester Electronics | UC2843A Current Mode PWM Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 38603 |
|
$0.2464 / $0.2899 | Buy Now |
|
ComSIT USA | HIGH PERFORMANCE CURRENT MODE CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2843BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC2843BDG
onsemi
High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2843BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2843BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2843BDR2 | onsemi | Check for Price | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14, Switching Regulator or Controller | UC2843BDG vs UC2843BDR2 |
UC2843BD | onsemi | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | UC2843BDG vs UC2843BD |