-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 40°C to 85°C 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2843ANG4 | Texas Instruments | Current Mode PWM Controller 8-PDIP -40 to 85 | |
UC2843AN | Texas Instruments | Current Mode PWM Controller 8-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11179-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
746 In Stock |
|
$0.6280 / $1.3200 | Buy Now |
DISTI #
595-UC2843AN
|
Mouser Electronics | Switching Controllers Current Mode RoHS: Compliant | 2300 |
|
$0.6000 / $1.7600 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Rochester Electronics | UC2843A Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$0.5407 / $0.6361 | Buy Now |
DISTI #
UC2843AN
|
TME | IC: PMIC, PWM controller, 1A, 47÷500kHz, Ch: 1, DIP8, 8.4÷30V, 0÷96% Min Qty: 1 | 200 |
|
$0.8900 / $1.4200 | Buy Now |
|
ComSIT USA | CURRENT MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Tube | 93 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR MULT TOPOLOGY 8DIP | 114 |
|
$0.5533 / $0.9740 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 57 |
|
$1.5000 / $2.3100 | Buy Now |
|
LCSC | 7.6V30V DIP-8 AC-DC Controllers and Regulators ROHS | 4 |
|
$0.4842 / $0.8523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2843AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2843AN
Texas Instruments
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 40°C to 85°C 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8.4 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2843AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2843AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2843AJ | Texas Instruments | Check for Price | Current Mode PWM Controller 8-CDIP -40 to 85 | UC2843AN vs UC2843AJ |
UC2843ANG4 | Texas Instruments | Check for Price | 30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 40°C to 85°C 8-PDIP -40 to 85 | UC2843AN vs UC2843ANG4 |