-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9519
|
Newark | Pwm Controller, Smps, 25V, Soic-14, Input Voltage:25V, Output Voltage:15V, Output Current:200Ma, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Frequency:450Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2842AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
296-11173-5-ND
|
DigiKey | IC PWM BOOST FLYBACK CM 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5534 / $1.3700 | Buy Now |
DISTI #
595-UC2842AD
|
Mouser Electronics | Switching Controllers Current Mode RoHS: Compliant | 314 |
|
$0.5530 / $1.3700 | Buy Now |
DISTI #
V99:2348_07428026
|
Arrow Electronics | Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 | Americas - 495 |
|
$0.3999 / $0.4613 | Buy Now |
DISTI #
65095660
|
Verical | Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube Min Qty: 12 Package Multiple: 1 Date Code: 1813 | Americas - 495 |
|
$0.3999 / $0.4522 | Buy Now |
|
Rochester Electronics | UC2842A Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 24085 |
|
$0.5107 / $0.6008 | Buy Now |
DISTI #
UC2842AD
|
TME | IC: PMIC, PWM controller, SO14, -40÷85°C, Usup: 16÷30V, tube, SMPS Min Qty: 1 | 267 |
|
$0.8300 / $1.3400 | Buy Now |
|
Ameya Holding Limited | 3510 |
|
RFQ | ||
DISTI #
3123493
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3330 / $1.6071 | Buy Now |
DISTI #
3123493
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3080 / $1.5092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2842AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2842AD
Texas Instruments
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2842AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2842AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2842ADG4 | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 14-SOIC -40 to 85 | Texas Instruments | UC2842AD vs UC2842ADG4 |