Part Details for UC2833DW by Unitrode Corporation
Overview of UC2833DW by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2833DW | Texas Instruments | Precision Low Dropout Linear Controllers 16-SOIC -40 to 85 | |
UC2833DWG4 | Texas Instruments | Precision Low Dropout Linear Controllers 16-SOIC -40 to 85 | |
UC2833DWTR | Texas Instruments | Precision Low Dropout Linear Controllers 16-SOIC -40 to 85 |
Price & Stock for UC2833DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC2832 Precision Low Dropout Linear Controllers RoHS: Compliant Status: Active Min Qty: 1 | 8107 |
|
RFQ |
Part Details for UC2833DW
UC2833DW CAD Models
UC2833DW Part Data Attributes
|
UC2833DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2833DW
Unitrode Corporation
Analog Circuit, 1 Func, PDSO16, PLASTIC, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | PLASTIC, SO-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |