-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
450-mA, 36-V, linear controller from -40°C to +85°C 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2833DW-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1880 In Stock |
|
$21.9500 | Buy Now |
DISTI #
296-34714-5-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
30 In Stock |
|
$21.0920 / $30.9500 | Buy Now |
DISTI #
595-UC2833DW
|
Mouser Electronics | LDO Voltage Controllers Precision LDO Linear RoHS: Compliant | 47 |
|
$20.8800 / $29.6500 | Buy Now |
|
Rochester Electronics | UC2832 Precision Low Dropout Linear Controllers RoHS: Compliant Status: Active Min Qty: 1 | 152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2833DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2833DW
Texas Instruments
450-mA, 36-V, linear controller from -40°C to +85°C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2833DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2833DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3833J | Precision Low Dropout Linear Controllers 8-CDIP 0 to 70 | Texas Instruments | UC2833DW vs UC3833J |
UC2833J | Precision Low Dropout Linear Controllers 8-CDIP -40 to 85 | Texas Instruments | UC2833DW vs UC2833J |
5962-9326502MPA | Analog Circuit, | Unitrode Corp (RETIRED) | UC2833DW vs 5962-9326502MPA |
5962-9326502MPX | Analog Circuit, | Unitrode Corp (RETIRED) | UC2833DW vs 5962-9326502MPX |
UC2833NG4 | SPECIALTY ANALOG CIRCUIT, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UC2833DW vs UC2833NG4 |
UC1833J883B | Precision Low Dropout Linear Controllers 8-CDIP -55 to 125 | Texas Instruments | UC2833DW vs UC1833J883B |
UC3833DWG4 | SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | UC2833DW vs UC3833DWG4 |