Part Details for UC2832TDWEP by Texas Instruments
Overview of UC2832TDWEP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC2832TDWEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18185-5-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 16SOIC Min Qty: 80 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.0749 | Buy Now |
DISTI #
595-UC2832TDWEP
|
Mouser Electronics | LDO Voltage Controllers Mil Enh Precision LDO Linear Cntrlrs RoHS: Compliant | 54 |
|
$20.3000 / $27.0200 | Buy Now |
DISTI #
C1S746201756239
|
Chip1Stop | LDO Cntrlr REG Fixed 2V 400mA 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 920 |
|
$16.0100 | Buy Now |
Part Details for UC2832TDWEP
UC2832TDWEP CAD Models
UC2832TDWEP Part Data Attributes
|
UC2832TDWEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2832TDWEP
Texas Instruments
Enhanced product, precision low-dropout linear controllers 16-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 7.49 mm |
Alternate Parts for UC2832TDWEP
This table gives cross-reference parts and alternative options found for UC2832TDWEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2832TDWEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2832IDWEP | SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | UC2832TDWEP vs UC2832IDWEP |