Part Details for UC2832J by Texas Instruments
Overview of UC2832J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC2832J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC2832J-ND
|
DigiKey | PROTOTYPE Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for UC2832J
UC2832J CAD Models
UC2832J Part Data Attributes
|
UC2832J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2832J
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2832J
This table gives cross-reference parts and alternative options found for UC2832J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2832J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3832NG4 | Precision Low Dropout Linear Controllers 14-PDIP 0 to 70 | Texas Instruments | UC2832J vs UC3832NG4 |
UC1832J | Precision Low Dropout Linear Controllers 14-CDIP -55 to 125 | Texas Instruments | UC2832J vs UC1832J |
UC2832N | SPECIALTY ANALOG CIRCUIT, PDIP14, GREEN, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | UC2832J vs UC2832N |
UC1832JQMLV | SPECIALTY ANALOG CIRCUIT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | UC2832J vs UC1832JQMLV |
UC1832J883B | Precision Low Dropout Linear Controllers 14-CDIP -55 to 125 | Texas Instruments | UC2832J vs UC1832J883B |
5962-9326501MCA | Analog Circuit, | Unitrode Corp (RETIRED) | UC2832J vs 5962-9326501MCA |
5962-9326501MCX | SPECIALTY ANALOG CIRCUIT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UC2832J vs 5962-9326501MCX |
5962-9326501VCA | Space-grade QMLV, 4.5-V to 40-V input, 450-mA, 1.5-V output linear regulator 14-CDIP -55 to 125 | Texas Instruments | UC2832J vs 5962-9326501VCA |