Part Details for UC2825N by Unitrode Corporation
Overview of UC2825N by Unitrode Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2825N | Texas Instruments | High Speed PWM Controller 16-PDIP -40 to 85 | |
UC2825NG4 | Texas Instruments | High Speed PWM Controller 16-PDIP -40 to 85 |
Price & Stock for UC2825N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, Bi-Polar, 16 Pin, Plastic, DIP | 35 |
|
$4.3950 / $6.5925 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, Bi-Polar, 16 Pin, Plastic, DIP | 20 |
|
$4.7138 / $7.0707 | Buy Now |
|
Rochester Electronics | UC2825B High Speed PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 31143 |
|
$2.7900 / $3.2800 | Buy Now |
|
ComSIT USA | HIGH SPEED PWM CONTROLLER Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16 RoHS: Compliant |
|
|
RFQ |
Part Details for UC2825N
UC2825N CAD Models
UC2825N Part Data Attributes
|
UC2825N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2825N
Unitrode Corporation
Switching Controller Current-mode 2A 1000kHz Switching Freq-Max BIPolar PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 33 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |