-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2825N | Texas Instruments | High Speed PWM Controller 16-PDIP -40 to 85 | |
UC2825NG4 | Texas Instruments | High Speed PWM Controller 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11171-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
392 In Stock |
|
$3.1958 / $5.6900 | Buy Now |
DISTI #
595-UC2825N
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 321 |
|
$3.2700 / $6.3300 | Buy Now |
|
Rochester Electronics | UC2825B High Speed PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$2.7900 / $3.2800 | Buy Now |
DISTI #
UC2825N
|
TME | IC: PMIC, PWM controller, 0.5A, 1MHz, Ch: 2, DIP16, 9.2÷30V, 0÷80% Min Qty: 1 | 239 |
|
$3.7900 / $5.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2825N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2825N
Texas Instruments
Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 33 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2825N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2825N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8768101VEX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | UC2825N vs 5962-8768101VEX |
UC2825J | Texas Instruments | Check for Price | High Speed PWM Controller 16-CDIP -40 to 85 | UC2825N vs UC2825J |
ML4825CP | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | UC2825N vs ML4825CP |
UC1825J/883B | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CDIP16, | UC2825N vs UC1825J/883B |
5962-8768101EA | Texas Instruments | Check for Price | High Speed PWM Controller 16-CDIP -55 to 125 | UC2825N vs 5962-8768101EA |
UC2825NG4 | Texas Instruments | Check for Price | Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-PDIP -40 to 85 | UC2825N vs UC2825NG4 |
5962-8768101VEA | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | UC2825N vs 5962-8768101VEA |
UC1825J/883BC | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | UC2825N vs UC1825J/883BC |
5962-8768101VEX | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | UC2825N vs 5962-8768101VEX |
UC3825NG4 | Texas Instruments | Check for Price | Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-PDIP 0 to 70 | UC2825N vs UC3825NG4 |