Part Details for UC2625DWTRG4 by Texas Instruments
Overview of UC2625DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC2625DWTRG4
UC2625DWTRG4 CAD Models
UC2625DWTRG4 Part Data Attributes
|
UC2625DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2625DWTRG4
Texas Instruments
BRUSHLESS DC MOTOR CONTROLLER, 2A, PDSO28, GREEN, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2625DWTRG4
This table gives cross-reference parts and alternative options found for UC2625DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2625DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2625DWTR | 3-phase sensored trapezoidal control BLDC gate driver for -40°C to +105°C applications 28-SOIC -40 to 85 | Texas Instruments | UC2625DWTRG4 vs UC2625DWTR |
UC3625DWG4 | Brushless DC Motor Controller 28-SOIC 0 to 70 | Texas Instruments | UC2625DWTRG4 vs UC3625DWG4 |
UC1625DW | BRUSHLESS DC MOTOR CONTROLLER, 0.2A, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Texas Instruments | UC2625DWTRG4 vs UC1625DW |
UC3625DW | 3-phase sensored trapezoidal control BLDC gate driver for 0°C to +70°C applications 28-SOIC 0 to 70 | Texas Instruments | UC2625DWTRG4 vs UC3625DW |
UC2625DWG4 | 3-phase sensored trapezoidal control BLDC gate driver for -40°C to +105°C applications 28-SOIC -40 to 85 | Texas Instruments | UC2625DWTRG4 vs UC2625DWG4 |
UC1625DWTR | BRUSHLESS DC MOTOR CONTROLLER, 0.2A, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Texas Instruments | UC2625DWTRG4 vs UC1625DWTR |
UC2625DW | 3-phase sensored trapezoidal control BLDC gate driver for -40°C to +105°C applications 28-SOIC -40 to 85 | Texas Instruments | UC2625DWTRG4 vs UC2625DW |