Part Details for UC2525BJ by Texas Instruments
Overview of UC2525BJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2525BJ
UC2525BJ CAD Models
UC2525BJ Part Data Attributes
|
UC2525BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2525BJ
Texas Instruments
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC2525BJ
This table gives cross-reference parts and alternative options found for UC2525BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2525BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3525BN | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | UC2525BJ vs UC3525BN |
UC3525BJ | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC2525BJ vs UC3525BJ |
5962-8951105VEX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC2525BJ vs 5962-8951105VEX |
5962-8951105EX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC2525BJ vs 5962-8951105EX |