Part Details for UC2524AN by Unitrode Corporation
Overview of UC2524AN by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2524AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 9 |
|
$2.8800 / $5.7600 | Buy Now |
Part Details for UC2524AN
UC2524AN CAD Models
UC2524AN Part Data Attributes:
|
UC2524AN
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2524AN
Unitrode Corporation
Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |