-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Regulating Pulse Width Modulators 16-CDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC2524AJ-ND
|
DigiKey | ADVANCED REGULATING PULSE WIDTH Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | UC2524AM Advanced Regulating Pulse Width Modulators RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$9.4800 / $11.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2524AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2524AJ
Texas Instruments
Advanced Regulating Pulse Width Modulators 16-CDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 450 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
This table gives cross-reference parts and alternative options found for UC2524AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2524AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC1524AJ | Texas Instruments | Check for Price | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | UC2524AJ vs UC1524AJ |
UC1524AJ/80503 | Texas Instruments | Check for Price | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | UC2524AJ vs UC1524AJ/80503 |
UC3524AJ | STMicroelectronics | Check for Price | 0.00002A DUAL SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-6 | UC2524AJ vs UC3524AJ |
UC2524AJ | STMicroelectronics | Check for Price | 0.00002A CDIP16, CERAMIC, DIP-6 | UC2524AJ vs UC2524AJ |
5962-8764502EA | Texas Instruments | $12.9845 | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | UC2524AJ vs 5962-8764502EA |
UC1524AJ883B | Texas Instruments | $11.6826 | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | UC2524AJ vs UC1524AJ883B |
IP2524N | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.05A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | UC2524AJ vs IP2524N |