Part Details for UC232A45R5J-T by Soshin Electric Co Ltd
Overview of UC232A45R5J-T by Soshin Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC232A45R5J-T
UC232A45R5J-T CAD Models
UC232A45R5J-T Part Data Attributes
|
UC232A45R5J-T
Soshin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UC232A45R5J-T
Soshin Electric Co Ltd
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0.0000455uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOSHIN ELECTRIC CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
Capacitance | 0.0000455 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |