-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5713
|
Newark | V |Kemet UC2-4.5NU Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
UC2-4.5NU-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 4.5V Min Qty: 7000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3769 | Buy Now |
DISTI #
80-UC2-4.5NU
|
Mouser Electronics | Low Signal Relays - PCB KEMET, UC2, Relays, Signal RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
|
Onlinecomponents.com |
16 Partner Stock |
|
$1.8500 / $2.8700 | Buy Now | |
DISTI #
KEMET UC2-4.5NU
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
|
Chip1Cloud | RELAY GEN PURPOSE DPDT 1A 4.5V | 8800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2-4.5NU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2-4.5NU
KEMET Corporation
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Relay Type | POWER/SIGNAL RELAY |