Part Details for UC1907J by Texas Instruments
Overview of UC1907J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC1907J
UC1907J CAD Models
UC1907J Part Data Attributes
|
UC1907J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1907J
Texas Instruments
Load Share Controller 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-GDIP-T16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC1907J
This table gives cross-reference parts and alternative options found for UC1907J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1907J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2907N | 35V load share controller, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC1907J vs UC2907N |
UC2907N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC1907J vs UC2907N |
5962-9320601MEA | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC1907J vs 5962-9320601MEA |
5962-9320601MEX | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | UC1907J vs 5962-9320601MEX |
5962-9320601MEX | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC1907J vs 5962-9320601MEX |
UC3907NG4 | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC1907J vs UC3907NG4 |
UC3907J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1907J vs UC3907J |
UC3907N | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC1907J vs UC3907N |