There are no models available for this part yet.
Overview of UC1875L by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UC1875L by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-UC1875L-ND
|
DigiKey | PHASE SHIFT RESONANT CONTROLLER Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for UC1875L by Texas Instruments
Part Data Attributes for UC1875L by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC28,.45SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
RESONANT CONTROL
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
10.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
5.08 V
|
Output Voltage-Min
|
4.92 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Current-Max (Isup)
|
30 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
10.75 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for UC1875L
This table gives cross-reference parts and alternative options found for UC1875L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1875L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1875L883B | Switching Controller, Voltage-mode, 3A, 2000kHz Switching Freq-Max, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | UC1875L vs UC1875L883B |
Related Parts for UC1875L
-
ATMEGA8A-AUMicrocontrollers
-
UC1875L883BSwitching Regulator or Controllers
-
UC1901LOther Analog ICs
-
BQ24715RGRRPower Management Circuits
-
AD7892BRZ-1Analog to Digital Converters
-
XC3S700AN-4FGG484IField Programmable Gate Arrays
-
UPC802COperational Amplifiers
-
TPS7A4501KTTRLinear Regulator ICs
-
DS90CF561MTDLine Driver or Receivers