Power Circuits
UC1846MDWREP
Texas Instruments
Description: Enhanced Product Current-Mode Pwm Controller 16-SOIC -55 to 125

Overview of UC1846MDWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UC1846MDWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-21291-1-ND
DigiKey IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1889
In Stock
  • 1 $8.1000
  • 10 $6.0510
  • 25 $5.5396
  • 100 $4.9771
  • 250 $4.7088
  • 500 $4.5471
  • 1,000 $4.4139
  • 2,000 $4.3043
$4.3043 / $8.1000 Buy Now
DISTI # 2156-UC1846MDWREP-ND
DigiKey IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1535
In Stock
  • 56 $5.3900
$5.3900 Buy Now
DISTI # 595-UC1846MDWREP
Mouser Electronics Switching Controllers Mil Enh Current-Mode PWM Cntrlr RoHS: Compliant 555
  • 1 $8.2700
  • 10 $6.4000
  • 25 $5.6700
  • 100 $4.8400
  • 250 $4.4400
  • 500 $4.2000
  • 1,000 $4.0000
  • 2,000 $3.8800
$3.8800 / $8.2700 Buy Now
Rochester Electronics UC1846-EP Enhanced Product Current-Mode Pwm Controller RoHS: Compliant Status: Active Min Qty: 1 151
  • 1 $5.4300
  • 25 $5.3300
  • 100 $5.1100
  • 500 $4.8900
  • 1,000 $4.6200
$4.6200 / $5.4300 Buy Now

CAD Models for UC1846MDWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC1846MDWREP by Texas Instruments

UC1846MDWREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
Output Voltage-Max
5.15 V
Output Voltage-Min
5.05 V
Output Voltage-Nom
5.1 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. UC1846MDWREP
    Texas Instruments
    Enhanced Product Current-Mode Pwm Controller 16-SOIC -55 to 125
    VS

Alternate Parts for UC1846MDWREP

This table gives cross-reference parts and alternative options found for UC1846MDWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1846MDWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/06606-01XE Enhanced Product Current-Mode Pwm Controller 16-SOIC -55 to 125 Texas Instruments UC1846MDWREP vs V62/06606-01XE
Part Number Description Manufacturer Compare
V62/06606-01XE Enhanced Product Current-Mode Pwm Controller 16-SOIC -55 to 125 Texas Instruments UC1846MDWREP vs V62/06606-01XE

Related Parts for UC1846MDWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC1846MDWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC1846MDWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of UC1846MDWREP would you like to use for your alert(s)?
  • Please alert me when UC1846MDWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC1846MDWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC1846MDWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC1846MDWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC1846MDWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC1846MDWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: