-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current-Mode PWM Controller 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S746200750043
|
Chip1Stop | Current Mode PWM Controller 500mA 16-Pin CDIP Tube RoHS: Not Compliant Container: Tube | 1 |
|
$46.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC1846J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1846J883B
Texas Instruments
Current-Mode PWM Controller 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 21 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC1846J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1846J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1846J-883B | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | UC1846J883B vs SG1846J-883B |
UC1846J | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846J883B vs UC1846J |
5962-8680601VEX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC1846J883B vs 5962-8680601VEX |
5962-8680601EA | Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | UC1846J883B vs 5962-8680601EA |
5962-8680601EX | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | UC1846J883B vs 5962-8680601EX |
5962-8680601EA | Switching Controller, Current-mode, 0.5A, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | UC1846J883B vs 5962-8680601EA |
UC1846J/80257 | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846J883B vs UC1846J/80257 |
5962-8680601EA | IC 0.5 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC1846J883B vs 5962-8680601EA |
5962-8680601EX | IC 0.5 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC1846J883B vs 5962-8680601EX |
5962-8680601EX | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC1846J883B vs 5962-8680601EX |