Part Details for UC1846J/883BC by Unitrode Corporation
Results Overview of UC1846J/883BC by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC1846J/883BC Information
UC1846J/883BC by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC1846J/883BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.5A, 500KHZ SWITCHING FREQ-MAX, BIPOLAR, CDIP16 | 2 |
|
$26.0000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.5A, 500KHZ SWITCHING FREQ-MAX, BIPOLAR, CDIP16 | 2 |
|
$26.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 406 |
|
RFQ |
Part Details for UC1846J/883BC
UC1846J/883BC CAD Models
UC1846J/883BC Part Data Attributes
|
UC1846J/883BC
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1846J/883BC
Unitrode Corporation
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.25 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 21 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |