Part Details for UC1833J by Unitrode Corporation
Overview of UC1833J by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC1833J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC1833 - Precision Low Dropout Linear Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$6.5100 / $7.6600 | Buy Now |
Part Details for UC1833J
UC1833J CAD Models
UC1833J Part Data Attributes
|
UC1833J
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1833J
Unitrode Corporation
Analog Circuit 1 Func CDIP8
|
Part Life Cycle Code | Transferred | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |