Part Details for UC182TD-ADJ by Unitrode Corporation
Overview of UC182TD-ADJ by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part Details for UC182TD-ADJ
UC182TD-ADJ CAD Models
UC182TD-ADJ Part Data Attributes
|
UC182TD-ADJ
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC182TD-ADJ
Unitrode Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 2.5V Max, 0.5V Dropout, BIPolar, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , SMSIP5H,.6,67TB | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Load Regulation-Max(%) | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for UC182TD-ADJ
This table gives cross-reference parts and alternative options found for UC182TD-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC182TD-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC182TD-ADJ | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 2.5V Max, 0.5V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | UC182TD-ADJ vs UC182TD-ADJ |
UC282TDKTTT-ADJ | Texas Instruments | $4.4228 | 3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 0 to 0 | UC182TD-ADJ vs UC282TDKTTT-ADJ |
UC382TD-ADJ | Texas Instruments | Check for Price | 3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 0 to 100 | UC182TD-ADJ vs UC382TD-ADJ |
UC282TDKTTT-ADJG3 | Texas Instruments | Check for Price | 3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 -40 to 100 | UC182TD-ADJ vs UC282TDKTTT-ADJG3 |
UC282TD-ADJ | Texas Instruments | Check for Price | 3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 -40 to 100 | UC182TD-ADJ vs UC282TD-ADJ |
UC282TDTR-ADJ | Texas Instruments | Check for Price | 3-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-DDPAK/TO-263 -40 to 100 | UC182TD-ADJ vs UC282TDTR-ADJ |