Part Details for UC1717J883B by Texas Instruments
Overview of UC1717J883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC1717J883B
UC1717J883B CAD Models
UC1717J883B Part Data Attributes:
|
UC1717J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1717J883B
Texas Instruments
Stepper Motor Drive Circuit 16-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC1717J883B
This table gives cross-reference parts and alternative options found for UC1717J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1717J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9474601MEX | Stepper Motor Controller, 1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | UC1717J883B vs 5962-9474601MEX |
UC3717JP | STEPPER MOTOR CONTROLLER, 1A, CDIP16 | Texas Instruments | UC1717J883B vs UC3717JP |
UC3717N | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | UC1717J883B vs UC3717N |
UC1717N | STEPPER MOTOR CONTROLLER, 0.8A, PDIP16, PLASTIC, DIP-16 | Texas Instruments | UC1717J883B vs UC1717N |
5962-9474601MEA | Stepper Motor Controller, 1A, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC1717J883B vs 5962-9474601MEA |
UC3717NB | Motion Control Electronic, BIPolar, PDIP16, | Unitrode Corp (RETIRED) | UC1717J883B vs UC3717NB |
5962-9474601MEX | Stepper Motor Controller, 1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC1717J883B vs 5962-9474601MEX |
UC3717NC | Motion Control Electronic, BIPolar, PDIP16, | Unitrode Corporation | UC1717J883B vs UC3717NC |
UC1717J | Stepper Motor Drive Circuit 16-CDIP -55 to 125 | Texas Instruments | UC1717J883B vs UC1717J |
UC3717J | Stepper Motor Drive Circuit 16-CDIP 0 to 70 | Texas Instruments | UC1717J883B vs UC3717J |