Part Details for UC1525BL by Rochester Electronics LLC
Overview of UC1525BL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1525BL
UC1525BL CAD Models
UC1525BL Part Data Attributes
|
UC1525BL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC1525BL
Rochester Electronics LLC
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for UC1525BL
This table gives cross-reference parts and alternative options found for UC1525BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1525BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC1525BL vs 5962-8951101EX |
UC3525BNG4 | Regulating Pulse Width Modulators 16-PDIP 0 to 70 | Texas Instruments | UC1525BL vs UC3525BNG4 |
SG3525AJ | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | UC1525BL vs SG3525AJ |
5962-8951101EA | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | UC1525BL vs 5962-8951101EA |
SG1525AJ-JAN | Switching Controller, 0.4A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | UC1525BL vs SG1525AJ-JAN |
5962-8951101EX | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC1525BL vs 5962-8951101EX |
UC1525AL/81197 | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | UC1525BL vs UC1525AL/81197 |
SG3525AN | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | UC1525BL vs SG3525AN |
UC1525AJ/DESC | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC1525BL vs UC1525AJ/DESC |
LT3525AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | UC1525BL vs LT3525AJ |