Part Details for UC1524AJ by STMicroelectronics
Results Overview of UC1524AJ by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC1524AJ Information
UC1524AJ by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC1524AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 4 |
|
RFQ |
Part Details for UC1524AJ
UC1524AJ CAD Models
UC1524AJ Part Data Attributes
|
UC1524AJ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC1524AJ
STMicroelectronics
0.00002A DUAL SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CERAMIC, DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH AND WIDTH ARE MAX VALUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.00002 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for UC1524AJ
This table gives cross-reference parts and alternative options found for UC1524AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1524AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC1524AJ/80503 | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | UC1524AJ vs UC1524AJ/80503 |
UC3524AJ | STMicroelectronics | Check for Price | 0.00002A DUAL SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-6 | UC1524AJ vs UC3524AJ |
IP2524N | TT Electronics Resistors | Check for Price | Switching Controller, Voltage-mode, 0.05A, 500kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | UC1524AJ vs IP2524N |
IP3524N | TT Electronics Resistors | Check for Price | Switching Controller, Voltage-mode, 0.05A, 500kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | UC1524AJ vs IP3524N |
UC2524AJ | Texas Instruments | Check for Price | Advanced Regulating Pulse Width Modulators 16-CDIP -40 to 85 | UC1524AJ vs UC2524AJ |