Part Details for UC-600L by Banner Engineering Corp
Results Overview of UC-600L by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC-600L Information
UC-600L by Banner Engineering Corp is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM53600LQDSXRQ1 | Texas Instruments | 3.5V to 36V, 650mA Synchronous 2.1MHz Step-Down Converter for Automotive Applications 10-WSON -40 to 150 | |
LM53600LQDSXTQ1 | Texas Instruments | 3.5V to 36V, 650mA Synchronous 2.1MHz Step-Down Converter for Automotive Applications 10-WSON -40 to 150 |
Price & Stock for UC-600L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1963
|
Newark | Uc-600L Upper Cover Econobeam |Banner Engineering UC-600L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 | Buy Now |
DISTI #
2170-UC-600L-ND
|
DigiKey | UC-600L UPPER COVER ECONOBEAM Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$17.0000 | Buy Now |
DISTI #
778-UC-600L
|
Mouser Electronics | Sensor Hardware & Accessories UC-600L UPPER COVER ECONOBEAM | 6 |
|
$17.0000 | Buy Now |