-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2048
|
Newark | Radial/ Bulk |Nichicon UBY2A471MHL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.2300 | Buy Now |
DISTI #
493-17786-ND
|
DigiKey | CAP ALUM 470UF 20% 100V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
166 In Stock |
|
$1.5805 / $4.3800 | Buy Now |
DISTI #
647-UBY2A471MHL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 470uf 20% AEC-Q200 RoHS: Compliant | 287 |
|
$1.6400 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 30 Weeks | 0 |
|
$1.5100 | Buy Now |
DISTI #
UBY2A471MHL
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100V 470uf 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5800 / $1.9300 | Buy Now |
DISTI #
UBY2A471MHL
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 100 V, � 20%, 2000 hours @ 135�C, Radial Leaded (Alt: UBY2A471MHL) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBY2A471MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY2A471MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 1.41 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1525 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |