-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2031
|
Newark | Radial/ Bulk |Nichicon UBY1V302MHL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.9100 | Buy Now |
DISTI #
UBY1V302MHL-ND
|
DigiKey | CAP ALUM 3000UF 20% 35V RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
28 In Stock |
|
$1.2541 / $3.6200 | Buy Now |
DISTI #
647-UBY1V302MHL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3000uF 35V 20% AEC-Q200 RoHS: Compliant | 3 |
|
$1.3800 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks | 0 |
|
$1.1800 | Buy Now |
DISTI #
UBY1V302MHL
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3000uF 35V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$1.2500 / $1.4500 | Buy Now |
DISTI #
UBY1V302MHL
|
TME | Capacitor: electrolytic, low ESR, THT, 3000uF, 35VDC, Ø16x25mm Min Qty: 1 | 0 |
|
$1.2400 / $2.9800 | RFQ |
DISTI #
UBY1V302MHL
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3000 uF, 35 V, � 20%, 3000 hours @ 135�C, Radial Leaded (Alt: UBY1V302MHL) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBY1V302MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1V302MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.15 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2152.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UBY1V302MHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBY1V302MHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UBY1V302MHL1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3000uF, | UBY1V302MHL vs UBY1V302MHL1AA |
UBY1V302MHL1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3000uF, | UBY1V302MHL vs UBY1V302MHL1CT |
UBY1V302MHL1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3000uF, | UBY1V302MHL vs UBY1V302MHL1CA |
EGPD350ELL302ML25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UBY1V302MHL vs EGPD350ELL302ML25H |
EGPD350EC3302ML25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UBY1V302MHL vs EGPD350EC3302ML25H |
EGPD350EBC302ML25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UBY1V302MHL vs EGPD350EBC302ML25H |
EGPD350EC5302ML25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UBY1V302MHL vs EGPD350EC5302ML25H |
UBY1V302MHL1 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3000uF, | UBY1V302MHL vs UBY1V302MHL1 |
EGPD350EBD302ML25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UBY1V302MHL vs EGPD350EBD302ML25H |
UBY1V302MHL1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3000uF, | UBY1V302MHL vs UBY1V302MHL1CV |