Part Details for UBY1V272MHL by Nichicon Corporation
Overview of UBY1V272MHL by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UBY1V272MHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2029
|
Newark | Radial/ Bulk |Nichicon UBY1V272MHL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.6600 | Buy Now |
DISTI #
493-14633-ND
|
DigiKey | CAP ALUM 2700UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
409 In Stock |
|
$1.2321 / $3.2200 | Buy Now |
DISTI #
647-UBY1V272MHL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2700uF 20% AEC-Q200 RoHS: Compliant | 500 |
|
$1.2300 / $3.2200 | Buy Now |
DISTI #
UBY1V272MHL
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2700uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.2200 / $1.4900 | Buy Now |
DISTI #
UBY1V272MHL
|
TME | Capacitor: electrolytic, low ESR, THT, 2700uF, 35VDC, Ø12.5x35.5mm Min Qty: 1 | 0 |
|
$1.4600 / $3.7500 | RFQ |
Part Details for UBY1V272MHL
UBY1V272MHL CAD Models
UBY1V272MHL Part Data Attributes
|
UBY1V272MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1V272MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.835 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2392.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |