Part Details for UBY1J391MHL by Nichicon Corporation
Results Overview of UBY1J391MHL by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UBY1J391MHL Information
UBY1J391MHL by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UBY1J391MHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2004
|
Newark | Radial/ Bulk |Nichicon UBY1J391MHL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $0.7160 | Buy Now |
DISTI #
493-17745-ND
|
DigiKey | CAP ALUM 390UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6869 / $1.8900 | Buy Now |
DISTI #
647-UBY1J391MHL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 390uf 20% AEC-Q200 RoHS: Compliant | 52 |
|
$0.6830 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks | 0 |
|
$0.5610 / $0.5790 | Buy Now |
DISTI #
UBY1J391MHL
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 390uf 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.7300 | Buy Now |
DISTI #
UBY1J391MHL
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 63VDC, Ø12.5x20mm Min Qty: 1000 | 0 |
|
$0.6160 | RFQ |
DISTI #
UBY1J391MHL
|
Avnet Abacus | Aluminum Electrolytic Capacitor 390 uF 63 V 20 2000 hours 135C Radial Leaded (Alt: UBY1J391MHL) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBY1J391MHL
UBY1J391MHL CAD Models
UBY1J391MHL Part Data Attributes
|
UBY1J391MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1J391MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 74 mΩ | |
Leakage Current | 0.7371 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |