UBX2C680MHL
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UBX2C680MHL by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Price & Stock for UBX2C680MHL by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R6892
Newark Radial/ Bulk |Nichicon UBX2C680MHL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.8200
  • 1,000 $1.6100
  • 2,500 $1.5000
$1.5000 / $1.8200 Buy Now
DISTI # UBX2C680MHL-ND
DigiKey CAP ALUM 68UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk 600
In Stock
  • 1 $3.5100
  • 10 $2.6980
  • 50 $2.4372
  • 100 $2.0972
  • 600 $1.6438
  • 1,200 $1.5304
  • 3,000 $1.4737
  • 5,400 $1.4454
$1.4454 / $3.5100 Buy Now
DISTI # 70409474
RS Aluminum Electrolytic Capacitor, 68uF 160 V dc, BX Series 2000h 16 (Dia.) x 20mm | Nichicon UBX2C680MHL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3.6600
  • 5 $3.4700
  • 10 $3.2900
  • 20 $3.1000
$3.1000 / $3.6600 RFQ
DISTI # UBX2C680MHL
TME Capacitor: electrolytic, THT, 68uF, 160VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 50 0
  • 50 $1.5100
$1.5100 RFQ
DISTI # UBX2C680MHL
Avnet Abacus Aluminum Electrolytic Capacitor, 68 uF, 160 V, � 20%, 2000 hours @ 150�C, Radial Leaded (Alt: UBX2C680MHL) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UBX2C680MHL by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UBX2C680MHL by Nichicon Corporation

UBX2C680MHL
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.5352 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Reference Standard
AEC-Q200
Ripple Current
290 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UBX2C680MHL
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UBX2C680MHL

This table gives cross-reference parts and alternative options found for UBX2C680MHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX2C680MHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UBX2C680MHL1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation UBX2C680MHL vs UBX2C680MHL1CA
UBX2C680MHL1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation UBX2C680MHL vs UBX2C680MHL1CM
UBX2C680MHL1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation UBX2C680MHL vs UBX2C680MHL1CC
UBX2C680MHL1TN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF Nichicon Corporation UBX2C680MHL vs UBX2C680MHL1TN
UBX2C680MHL1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation UBX2C680MHL vs UBX2C680MHL1CT
UBX2C680MHL1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation UBX2C680MHL vs UBX2C680MHL1CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBX2C680MHL by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBX2C680MHL by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UBX2C680MHL would you like to use for your alert(s)?
  • Please alert me when UBX2C680MHL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBX2C680MHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBX2C680MHL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBX2C680MHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBX2C680MHL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBX2C680MHL by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: